Texas Instruments SN64BCT125ANSR

Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Outputs
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT125ANSR.

Texas Instruments

Datasheet12 pages11 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN64BCT125ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 2.485
Stock
112,311
213,722
Authorized Distributors
2
0
Case/Package
SO
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
4
4
Propagation Delay
6.9 ns
6.9 ns
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
46 mA

Related Parts

Texas InstrumentsSN74BCT125ANSR
SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
NXP SemiconductorsN74F125D,623
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO T/R
Texas InstrumentsSN74ABT126NSR
64mA 4.5V~5.5V 32mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
NXP SemiconductorsN74F125D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube

Descriptions

Descriptions of Texas Instruments SN64BCT125ANSR provided by its distributors.

Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Outputs
Quadruple Bus Buffer Gate With 3-State Outputs 14-SO -40 to 85
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.