Texas Instruments SN64BCT125AN

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
$ 3.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT125AN.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN64BCT125AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.013
$ 3.036
$ 3.036
Stock
134,252
236,432
236,432
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
15 mA
64 mA
64 mA
High Level Output Current
64 mA
-15 mA
-15 mA
Propagation Delay
6.9 ns
6.9 ns
6.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN64BCT125AN.

Related Parts

Texas InstrumentsSN74BCT125AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Texas InstrumentsSN74BCT126AN
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
Texas InstrumentsSN74AS1034ANE4
DRIVER; POSITIVE LOGIC; HEX DRIVER; PDIP; 14; 5 V (NOM.); 0.1 MA (MAX.)
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
NXP SemiconductorsN74F07N,602
F/fast Series Hex 1-INPUT Non-invert Gate PDIP14
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN64BCT125AN provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
3 4 4 1 4.5V 5.5V 64mA Buffer,Non-Inverting 15mA PDIP-14 19.05mm*6.35mm*3.3mm
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.