Texas Instruments SN55182J

Dual Differential Line eceiver 14-CDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55182J.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 3.26
$ 3.26
Stock
46,575
26,958,095
26,958,095
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
-
2
2
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN55182J provided by its distributors.

Dual Differential Line eceiver 14-CDIP -55 to 125
DUAL DIFFERENTIAL LINE RECEIVERS
SN55182J TI DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.