Texas Instruments SN54ALS688J

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
$ 33.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS688J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54ALS688J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.242
$ 1.45
$ 1.45
Stock
106,262
3,777,917
3,777,917
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
25 ns
20 ns
20 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-8857801RA
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas InstrumentsSNJ54ALS688J
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas InstrumentsSN54ALS520J
IC IDENTITY COMPARATOR 8-BIT 20-PIN CERDIP

Descriptions

Descriptions of Texas Instruments SN54ALS688J provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin CDIP Tube
25ns 4.5V 5.5V 12mA -1mA CDIP-20
54ALS688 8-BIT IDENTITY/MAGNITUD
8-BIT IDENTITY/MAGNITUDE COMPARA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.