Texas Instruments SA556DR

Dual Precision Timer 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SA556DR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
43,407
695,739
695,739
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
4 mA
30 mA
30 mA
Low Level Output Current
-
200 mA
200 mA
Frequency
-
100 kHz
100 kHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16 V
16 V

Descriptions

Descriptions of Texas Instruments SA556DR provided by its distributors.

Dual Precision Timer 14-SOIC -40 to 85
Standard Timer Dual 14-Pin SOIC T/R
PULSE; RECTANGULAR; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.