Texas Instruments REG101UA-3/2K5

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 65dB -40C~85C 100mA 4.9mm
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG101UA-3/2K5.

DigiKey

Datasheet18 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG101UA-3/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 2.049
Stock
108,144
311,351
Authorized Distributors
2
3
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3 V
3 V
Output Current
100 mA
100 mA
Dropout Voltage
130 mV
60 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Case/Package
SOIC
SOIC
Number of Pins
-
8

Related Parts

Texas InstrumentsREG102UA-2.8
IC REG LINEAR 2.8V 250MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Texas InstrumentsREG102UA-2.85
Single Output LDO, 250mA, Fixed(2.85V), Low Noise, Fast Transient Response 8-SOIC
Texas InstrumentsREG102UA-2.85/2K5
LDO Regulator Pos 2.85V 0.25A 8-Pin SOIC T/R
Obsolete Positive GULL WING COMMERCIAL Linear Voltage Regulator IC -40C~85C 150mA 2.9mm 2.5V
Linear Voltage Regulator IC Positive Fixed Output 3V 150mA SOT-23-5
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Texas Instruments REG101UA-3/2K5 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 65dB -40C~85C 100mA 4.9mm
LDO Regulator Pos 3V 0.1A 8-Pin SOIC T/R
3 V FIXED POSITIVE LDO REGULATOR 0.13 V DROPOUT PDSO8
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 3.06V 4.9mm 100mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG101UA3/2K5