What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF102AU/2K5G4

2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102AU/2K5G4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet3 pages29 years ago

Newark

iiiC

CAD Models

Download Texas Instruments REF102AU/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.97
Stock
143,626
370,445
370,445
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
11.4 V
11.4 V
11.4 V
Max Input Voltage
40 V
36 V
36 V
Min Output Voltage
-
10 V
10 V
Max Output Voltage
10 V
-
-
Tolerance
-
0.1 %
0.1 %
Temperature Coefficient
-
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF102AU/2K5G4.

Descriptions

Descriptions of Texas Instruments REF102AU/2K5G4 provided by its distributors.

2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-SOIC
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
V-Ref Precision 10V 10mA 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF102AU2K5G4