Texas Instruments PT78ST133V

1.5 A Switching Regulator 700 Khz Switching Freq-max SMA3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST133V.

Arrow Electronics

Datasheet6 pages15 years ago

Texas Instruments

Farnell

DigiKey

CAD Models

Download Texas Instruments PT78ST133V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST136H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas Instruments78SR105HC
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78ST165V
1.5 A Switching Regulator 700 Khz Switching Freq-max SMA3

Descriptions

Descriptions of Texas Instruments PT78ST133V provided by its distributors.

1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
ISR VERTICAL +3.3V, 78ST133; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:38V; Voltage, Output Max:3.3V; Output Current Max:1.5A; Percentage Accuracy:1%; Frequency:650kHz; Voltage, Supply Min:9V; Voltage, Supply ;RoHS Compliant: Yes
IC, ISR VERTICAL +3.3V, 78ST133; Primary Input Voltage:26V; No. of Outputs:1; Output Voltage:3.3V; Output Current:1.5A; Voltage Regulator Case Style:SIP Module; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:78; Frequency:650kHz; IC Generic Number:78ST133; Input Voltage Max:26V; Input Voltage Min:9V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:3.3V; Package / Case:Vertical Through Hole; Power Supply IC Type:Switching regulator; Supply Voltage Max:26V; Supply Voltage Min:9V; Switch Output Current Isw Max:1.5A; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.