What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments PT78NR109H

Switching Regulator, Voltage-mode, 0.55A, 700kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78NR109H.

Texas Instruments

Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet2 pages25 years ago

Newark

Jameco

DigiKey

CAD Models

Download Texas Instruments PT78NR109H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78NR152H
1 Amp Plus to Minus Voltage Integrated Switching Regulator
Texas InstrumentsPT5029M
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5026N
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78NR109H provided by its distributors.

Switching Regulator, Voltage-mode, 0.55A, 700kHz Switching Freq-Max, Hybrid
(-)9Vout 0.55Amp Wide-Input Plus to Minus Voltage ISR 3-SIP MODULE
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Shape: RECTANGULAR; Surface Mount: NO; Maximum Input Voltage: 21 V;
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:-9V; Output Current:550mA; Supply Voltage:10V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:21V; Input Voltage Min:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.