Texas Instruments PCF8575PWG4

emote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-TSSOP -40 to 85
$ 1.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575PWG4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCF8575PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.015
$ 1.015
Stock
117,743
1,121,388
1,121,388
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575PWG4.

Related Parts

NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsTCA6416APWR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsTCA9555PWR
3.5¦ÌA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz TSSOP-24 , 1.2mm

Descriptions

Descriptions of Texas Instruments PCF8575PWG4 provided by its distributors.

emote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-TSSOP -40 to 85
TSSOP e4 RoHS Compliant PARALLEL IO PORT GENERAL PURPOSE io expander 5.5V 7.8mm 400kHz 50mA
I2C/SMBus GPIO Expander 400kHz 5.5V 24-Pin TSSOP Tube
IC I/O EXPANDER I2C 16B 24TSSOP
PARALLEL I/O PORT, 16-BIT, 16 I/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.