Texas Instruments PCA9535DBG4

emote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config egisters 24-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535DBG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages14 years ago
Datasheet38 pages18 years ago

CAD Models

Download Texas Instruments PCA9535DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.373
Stock
29,941
183,721
183,721
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Related Parts

MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
Texas InstrumentsTCA9555DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9535DBG4 provided by its distributors.

emote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config egisters 24-SSOP -40 to 85
I2C and SMBus Low Power I/O Expander 24-Pin SSOP Tube
IC I/O EXPANDER I2C 16B 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.