Texas Instruments PCA9534PWRG4

IC XPND 400KHZ I2C SMBUS 16TSSOP / I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534PWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Upverter

CAD Models

Download Texas Instruments PCA9534PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.964
Stock
359,367
621,278
621,278
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Descriptions

Descriptions of Texas Instruments PCA9534PWRG4 provided by its distributors.

IC XPND 400KHZ I2C SMBUS 16TSSOP / I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
I2C and SMBus Low Power I/O Expander 16-Pin TSSOP T/R
CA9534 Tape & Reel (TR) Active I2C SMBus io expander 5.5V 5mm 400kHz 10mA 25mA
Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85
Line Circuit Interface ICs Remote 8B I2C & Lo- Pwr I/O Expander
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC I/O EXPANDER I2C 8B 16TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.