Texas Instruments OPA4684ID

Quad, Low-Power, Current Feedback Operational Amplifier 14-SOIC -40 to 85
$ 7.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4684ID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages18 years ago
Datasheet4 pages25 years ago

Newark

LCSC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4684ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.413
$ 4.94
Stock
186,991
434,232
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4684ID.

Related Parts

Texas InstrumentsOPA3684IDR
Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
Texas InstrumentsOPA3684ID
Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
Texas InstrumentsOPA3691ID
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4684ID provided by its distributors.

Quad, Low-Power, Current Feedback Operational Amplifier 14-SOIC -40 to 85
Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC Tube
1.7mA(x4 Channels) 780V/¦Ìs 3.7nV/rtHz 1.9GHz 160mA 4 4 ¡À6V,12V 1.5mV 5¦ÌA 95MHz Current Feedback SOIC-14 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.