OP AMP, QUAD CMOS 3V, 4350, SSOP16; Op Amp Type:High Speed; No. of Amplifiers:4; Bandwidth:38MHz; Slew Rate:22V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:4350; Gain Bandwidth:38MHz; I/O Type:Rail-Rail I/O; IC Generic Number:4350; Input Offset Voltage Max:500µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Slew Rate:22V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: