Texas Instruments OPA37GUE4

Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA37GUE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet5 pages29 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA37GUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.587
$ 2.587
Stock
30,856
7,722,475
7,722,475
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
11.9 V/µs
11.9 V/µs
11.9 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
63 MHz
Input Offset Voltage (Vos)
100 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.3 mA
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA37GU
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC Tube
Texas InstrumentsOPA37GU/2K5
IC OPAMP GP 63MHZ 8SOIC / Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R
Texas InstrumentsINA157UA
High-Speed, Precision Difference Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA37GUE4 provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.