Texas Instruments OPA336U

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
$ 1.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA336U.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

LCSC

Augswan

Newark

Inventory History

3 month trend:
+203%

CAD Models

Download Texas Instruments OPA336U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.464
$ 1.055
Stock
312,839
267,170
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA336U.

Related Parts

Texas InstrumentsOPA336U/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Texas InstrumentsOPA336UG4
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA336UA
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA336U provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Ic, Op Amp, 100Khz, 0.03V/ Us, Soic-8
Texas Instruments , , SOIC(D), , , 8
ROHS3Compliant EAR99 OPA336 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.00006muA 125muV 100kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.