Texas Instruments OPA2734AIDGST

Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 10-Pin VSSOP T/R
$ 4.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2734AIDGST.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA2734AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.931
$ 2.79
Stock
447,837
698,777
Authorized Distributors
5
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2735AIDGKR
ROHS3Compliant EAR99 OPA2735 Tape & Reel (TR) op amp buffer circuit 3mm 100pA 5muV 1600kHz
Texas InstrumentsOPA2735AIDGKTG4
0.05uV/degC(max) single-supply CMOS Operational AMplifier, Zero-Drift Series 8-VSSOP -40 to 85
Texas InstrumentsOPA2334AIDGSR
Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2734AIDGST provided by its distributors.

Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 10-Pin VSSOP T/R
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series with shutdown 10-VSSOP -40 to 85
600¦ÌA(x2 Channels) 1.5V/¦Ìs 135nV/rtHz 1.6MHz Rail to Rail 20mA 2 2 ¡À6V,12V 1¦ÌV 100pA Zero-Drift VSSOP-10 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Bias Current:200pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.