What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2376AIDGKRG4

Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AIDGKRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-84.05%

CAD Models

Download Texas Instruments OPA2376AIDGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.442
$ 1.428
$ 1.428
Stock
542,506
1,112,076
1,112,076
Authorized Distributors
1
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments OPA2376AIDGKRG4 provided by its distributors.

Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Lead Free Gold GULL WING Rail-to-Rail General Purpose Amplifier 76dB 2V/mus -40C~125C 5.5MHz
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
Precision Amplifiers Prec Lo Noise Lo Quies Current Op Amp
760¦ÌA(x2 Channels) 2V/¦Ìs 7.5nV/rtHz@ 5.5V 5.5MHz Rail to Rail,Single Ended 50mA 2 2 5¦ÌV 0.2pA General Purpose VSSOP-8 , 950¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:5.5MHz; Slew Rate:2V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.