Texas Instruments OPA2357AIDGSRG4

250MHz, Rail-to-Rail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2357AIDGSRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA2357AIDGSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.285
Stock
153,664
1,274,158
1,274,158
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Descriptions

Descriptions of Texas Instruments OPA2357AIDGSRG4 provided by its distributors.

250MHz, Rail-to-Rail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Op Amp Dual Volt Fdbk R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.