Texas Instruments OPA2335AIDGKT

Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2335AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

LCSC

Newark

Factory Futures

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments OPA2335AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 2.502
$ 2.502
Stock
323,141
494,028
494,028
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
570 µA
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2334AIDGST
Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2334AIDGSR
Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2334AIDGSTG4
Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2335AIDGKT provided by its distributors.

Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
SP Amp Zero Drift Amplifier Dual R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
Ic, Op Amp, Cmos, Smd, Msop8; No. Of Amplifiers:1 Amplifier; Bandwidth:2Mhz; Slew Rate:1.6V/Μs; Supply Voltage Range:± 1.35V To ± 2.75V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2335AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2335AIDGKT .
  • OPA2335AIDGKT.
  • OPA2335AIDGKT..