Texas Instruments OPA2334AIDGST

Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2334AIDGST.

Newark

Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago

Texas Instruments

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.49%

CAD Models

Download Texas Instruments OPA2334AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 2.79
Stock
229,882
303,946
Authorized Distributors
5
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2335AIDGKT
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2335AIDGKR
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2335AIDGKTG4
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2334AIDGST provided by its distributors.

Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125
Op Amp Dual Auto Zero Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R / IC OPAMP CHOPPER 2MHZ 10VSSOP
OP AMP, 2MHZ, 1.6V/uS, MSOP-10, FULL REEL
IC OPAMP ZER-DRIFT 2CIRC 10VSSOP
ROHS3Compliant EAR99 OPA2334 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 70pA 5muV 2000kHz
OPA2334 DUAL 0.05UV/C MAX, SINGL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.