Texas Instruments OPA2209AIDGKT

Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2209AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-98.65%

CAD Models

Download Texas Instruments OPA2209AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.457
Stock
313,487
658,420
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM833DGKT
IC OPAMP AUDIO 16MHZ 8VSSOP / Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R
Texas InstrumentsMC33078DGKR
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsMC33078DGKRG4
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2209AIDGKT provided by its distributors.

Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Precision Amplifiers 2.2nV/rtHz18MHz PrecRRO36V Op Amp
Precision Operational Amplifier
OP AMP, 18MHZ, 6.4V/US, VSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 18MHz; Slew Rate: 6.4V/µs; Supply Voltage Range: 4.5V to 36V; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 4.5V to 36V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2209AIDGKT .