What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA1S2385IDRCT

Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO10
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1S2385IDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA1S2385IDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
$ 1.531
Stock
276,227
846,030
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.2 mA
9.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1S2385IDRCT.

Related Parts

Texas InstrumentsOPA1S2384IDRCR
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO10
Texas InstrumentsOPA2357AIDGSR
250MHz, Rail-to-Rail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2357AIDGST
250MHz, ail-to- ail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Analog DevicesADA4891-2ARZ
ROHS3Compliant EAR99 ADA4891 Tube op amp amplifier circuit 5mm 0.00005muA 10mV 240000kHz
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP

Descriptions

Descriptions of Texas Instruments OPA1S2385IDRCT provided by its distributors.

Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO10
ROHS3Compliant EAR99 OPA1S2385 Tape & Reel (TR) op amp buffer circuit 3mm 0.00005muA 2mV 100000kHz
SP Amp Transimpedance Amp Dual R-R I/O 5.5V 10-Pin VSON EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.