Texas Instruments OPA180IDGKR

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA180IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-7.24%

CAD Models

Download Texas Instruments OPA180IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.26
Stock
437,886
272,633
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
104 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
-
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA188AIDGKT
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA188AIDGKR
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsINA332AIDGKR
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments OPA180IDGKR provided by its distributors.

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
0.1-μV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
Precision Amplifiers 36-V Zero Drift Low-Noise, Op Amp
Operational Amplifier, 1 Func, 75uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.