Texas Instruments OMAPL138BZWTA4

OMAP-L138 C6-INTEGRA DSP PLUS ARM PROCESSOR Digital Signal Processor, 0-Ext Bit, 456MHz, CMOS, PBGA361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWTA4.

CAD Models

Download Texas Instruments OMAPL138BZWTA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.1
$ 29.1
Stock
81,357
102,491
102,491
Authorized Distributors
0
1
1
Case/Package
-
FCBGA
FCBGA
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
456 MHz
456 MHz
Interface
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
1.35 V
1.35 V

Related Parts

Texas InstrumentsOMAPL138EZWT3
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90
Texas InstrumentsOMAPL138EZWTA3
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105
Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments OMAPL138BZWTA4 provided by its distributors.

OMAP-L138 C6-INTEGRA DSP PLUS ARM PROCESSOR Digital Signal Processor, 0-Ext Bit, 456MHz, CMOS, PBGA361
IC MPU OMAP-L1X 456MHZ 361NFBGA
Applications Processor 361-Pin NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.