What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP432E401YTPDTR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
$ 14.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP432E401YTPDTR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing1 page27 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.23%

CAD Models

Download Texas Instruments MSP432E401YTPDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.84
$ 16.53
Stock
169,120
277,408
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
90
-
Interface
CAN, Ethernet, I2C, UART, USB
-
Memory Type
FLASH
-
Memory Size
1 MB
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.63 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments MSP432E401YTPDTR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V Automotive 128-Pin TQFP T/R
SimpleLink™ 32-bit Arm Cortex-M4F MCU with ethernet, CAN, 1MB Flash and 256kB RAM 128-TQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.