Texas Instruments MSP430FE425IPMR

8-MHz metering MCU with 3 16-bit sigma-delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
$ 4.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FE425IPMR.

Texas Instruments

Datasheet51 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages18 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+9.40%

CAD Models

Download Texas Instruments MSP430FE425IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.691
$ 4.813
Stock
597,675
223,347
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
14
14
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FE425IPMR.

Related Parts

Texas InstrumentsMSP430F425IPMR
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64
Texas InstrumentsMSP430F425AIPMR
8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430F427IPMR
32KB 1.8V~3.6V MSP430 8MHz 14 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430FE425IPMR provided by its distributors.

8-MHz metering MCU with 3 16-bit sigma-delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 3.3V 64-Pin LQFP T/R
1.8V~3.6V 8.4MHz 4KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT 14 2.7V 3.6V 8.4MHz SPI,UART,USART A/D 3x16b 16bit MSP430 CPU16 QFP , 10mm*10mm*1.4mm
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:4; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.