Texas Instruments MSP430F5152IRSBR

Mcu 16-BIT MSP430 Risc 16KB Flash 2.5V/3.3V 40-PIN Wqfn Ep T/r / Mixed Signal Microcontroller
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5152IRSBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+9.77%

CAD Models

Download Texas Instruments MSP430F5152IRSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.834
Stock
226,918
121,793
Authorized Distributors
2
3
Case/Package
-
QFN
Number of Pins
40
40
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
29
29
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5152IRSBR.

Related Parts

Texas InstrumentsMSP430F5501IRGZR
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5308IPTR
MSP430 microcontroller; SRAM: 6144B; Flash: 16kB; 25MHz; LQFP48
Texas InstrumentsMSP430F5508IRGZR
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5152IRSBR provided by its distributors.

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R / MIXED SIGNAL MICROCONTROLLER
25 MHz MCU with 16KB Flash, 2KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 40-WQFN -40 to 85
QFN-40-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
25MHz WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
1.8V~3.6V 25MHz 2KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 31 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART A/D 11x10b 16bit MSP430 CPUXV2 QFN , 5mm*5mm*750¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.