Texas Instruments MSP430F2619SPM

IC Mcu 16 Bit 120KB Flash 64LQFP / Mixed Signal Microcontroller
$ 126.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2619SPM.

Texas Instruments

Datasheet92 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages12 years ago
Datasheet90 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+520%

CAD Models

Download Texas Instruments MSP430F2619SPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2619SPM.

Related Parts

Texas InstrumentsMSP430F2419TPM
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-64
Texas InstrumentsMSP430F2419TPMR
120KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F2416TPM
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F2619SPM provided by its distributors.

IC MCU 16BIT 120KB FLASH 64LQFP / MIXED SIGNAL MICROCONTROLLER
MCU 16-bit MSP430 MSP430 RISC 120KB Flash 2.5V/3.3V 64-Pin LQFP Tray
High Temp 16-Bit Ultra-Low-Power MCU, 120KB Flash, 4KB AM, 12-Bit ADC, Dual DAC, 2 USCI,HW Mult,DMA 64-LQFP -55 to 150
Product Range:Msp430F2X Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:120Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of I/O S:48I/O S; Supply Voltage Min:1.8Vrohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2619SPM.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2619SPM.