Texas Instruments MSP430F2101IDW

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2101IDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages21 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2101IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.284
$ 0.604
$ 0.604
Stock
205,665
316,183
316,183
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2101IDW.

Descriptions

Descriptions of Texas Instruments MSP430F2101IDW provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B AM, Comparator 20-SOIC -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin SOIC Tube
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT 16 1.8V 3.6V 16MHz UART A/D 16bit MSP430 CPU16 SOIC-20 12.8mm*7.52mm*2.35mm
MCU, 16BIT, 1K FLASH, 20SOIC; Controller Family / Series:MSP430; No. of I/O's:16; Program Memory Size:1KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2010); Clock Frequency:16MHz; Interface Type:UART; Memory Size Flash:1KB; No. of I/O Lines:16; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.