Texas Instruments MC3487DRE4

Quadruple Differential Line Driver 16-SOIC 0 to 70
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3487DRE4.

Arrow Electronics

Datasheet16 pages14 years ago

Texas Instruments

Newark

DigiKey

CAD Models

Download Texas Instruments MC3487DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.403
Stock
89,731
2,477,348
2,477,348
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments MC3487DRE4 provided by its distributors.

Quadruple Differential Line Driver 16-SOIC 0 to 70
Quad Transmitter RS-422 16-Pin SOIC T/R
RS-422 Interface IC Quad Diff Line
RS-422 LINE DRIVER, 5.25V, SOIC-16
IC QUAD DIFF LINE DRVR 16-SOIC
EAR99 Tape and Reel Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) interface transceiver 5.25V 0.00005A 141.690917mg 20ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.