Texas Instruments MAX3227CDBR

RS-232 Interface ICs 3 to 5.5V Single Ch RS-232 Line Drv/Rcvr
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3227CDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3227CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.242
$ 1.242
Stock
266,526
620,635
620,635
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3227EIDBR
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP -40 to 85
Texas InstrumentsTRS3227IDBR
Line Driver And Receiver 16-SSOP -40 to 85
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesMAX3227ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Texas Instruments MAX3227CDBR provided by its distributors.

RS-232 Interface ICs 3 to 5.5V Single Ch RS-232 Line Drv/Rcvr
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL
EAR99 MAX3227 Tape & Reel (TR) CAN ALSO OPERATE WITH 5V SUPPLY interface driver 3V~5.5V 35mA 128.593437mg 150ns
IC TRANSCEIVER FULL 1/1 16SSOP
MAX3227 3-V TO 5.5-V SINGLE-CHAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.