Texas Instruments MAX202CDG4

5-V Dual S-232 Line Driver/ eceiver with +/-15 kV ESD Protection 16-SOIC 0 to 70
$ 0.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX202CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.765
$ 0.765
Stock
63,684
2,174,849
2,174,849
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232D
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 10mA 141.690917mg 120Kbps
Texas InstrumentsMAX232DR
Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC

Descriptions

Descriptions of Texas Instruments MAX202CDG4 provided by its distributors.

5-V Dual S-232 Line Driver/ eceiver with +/-15 kV ESD Protection 16-SOIC 0 to 70
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
EAR99 Rail/Tube Nickel/Palladium/Gold (Ni/Pd/Au) Receiver Transceiver interface receiver 5.5V 15mA 141.690917mg 120kbps
RS232 Transceiver IC; Supply Current:15mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.