Texas Instruments LPV531MKX/NOPB

Single, 5-V, 4.6-MHz, RRO operational amplifier 6-SOT-23-THIN -40 to 85
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV531MKX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1304%

CAD Models

Download Texas Instruments LPV531MKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.986
Stock
341,808
193,001
Authorized Distributors
0
2
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.6 MHz
4.6 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
425 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV531MKX/NOPB.

Related Parts

Texas InstrumentsLPV531MK/NOPB
Single, 5-V, 4.6-MHz, RRO operational amplifier 6-SOT-23-THIN -40 to 85
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MK-H/NOPB
IC CURR SENSE 1 CIRCUIT TSOT23-6 / Precision High Voltage Current Sense Amplifiers
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5

Descriptions

Descriptions of Texas Instruments LPV531MKX/NOPB provided by its distributors.

Single, 5-V, 4.6-MHz, RRO operational amplifier 6-SOT-23-THIN -40 to 85
ROHS3Compliant EAR99 LPV531 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.05pA 4.5mV 4600kHz
SP Amp Transconductance Amplifier Single R-R O/P 5.5V 6-Pin TSOT T/R
Single channel 0.05pA 2.5V/us 4.6MHz TSOT-23-6 Operational Amplifier ROHS
425¦ÌA 2.5V/¦Ìs 28nV/rtHz@ 5V 4.6MHz Rail to Rail 24mA 1 1 5.5V 1mV 0.05pA General Purpose SOT-23-THIN , 2.97mm*1.65mm*870¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV531MKXNOPB