Texas Instruments LP5907MFX-2.5/NOPB

250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907MFX-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago

Newark

LCSC

Augswan

Arrow.cn

Inventory History

3 month trend:
+67.07%

CAD Models

Download Texas Instruments LP5907MFX-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV71209DBVT
68dB(1kHz) 55¦ÌA Fixed 300mA 1 900mV 2V 900mV 5.5V 260mV 1mV 1mV SOT-23-5 , 1.1mm
Texas InstrumentsTLV70220PDBVR
68dB(1kHz) 55¦ÌA Fixed 300mA 1 2V 2V 2V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 , 1.1mm
Texas InstrumentsTLV70233DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP5907MFX-2.5/NOPB provided by its distributors.

250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 50mV 1.45mm 250mA -40C~125C
Ldo, Fixed, 5V, 0.25A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5907MFX-2.5/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5907MFX-2.5/NOPB .
  • LP5907MFX-2.5NOPB
  • LP5907MFX2.5/NOPB