Texas Instruments LP3853ES-5.0/NOPB

73dB~57dB(120Hz) 4mA Fixed 3A 1 5V 2.5V 5V 7V 600mV@ 3A 0.08%(Typ) 0.02% DDPAK-5, TO-263
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3853ES-5.0/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages13 years ago

Future Electronics

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments LP3853ES-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLP3856ES-1.8/NOPB
3-A, 7V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3856ES-ADJ/NOPB
3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3873ES-3.3/NOPB
LDO Regulators; LP3873ES-3.3/NOPB; TEXAS INSTRUMENTS; 5; 1; 3 A; 3.3 V

Descriptions

Descriptions of Texas Instruments LP3853ES-5.0/NOPB provided by its distributors.

73dB~57dB(120Hz) 4mA Fixed 3A 1 5V 2.5V 5V 7V 600mV@ 3A 0.08%(Typ) 0.02% DDPAK-5,TO-263
LP3853 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 600mV 4.83mm 3A -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:5V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.39V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO REG; Voltage Regulator Type:Ultra LDO Fixed Positive; Voltage, Input Max:7V; Voltage, Output Max:5V; Max Output Current:3A; Voltage, Dropout:390mV; Percentage Accuracy:1.5%; No. of Outputs:1; Voltage, Output Adjustable Max:5V; Voltage, Output Adjustable Min:5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:3853

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3853ES-5.0NOPB
  • LP3853ES5.0/NOPB