What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMX2531LQ2080E/NOPB

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
$ 9.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQ2080E/NOPB.

Farnell

Datasheet48 pages11 years ago
Datasheet38 pages11 years ago
Datasheet41 pages13 years ago
Datasheet41 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14

Future Electronics

Inventory History

3 month trend:
-40.09%

CAD Models

Download Texas Instruments LMX2531LQ2080E/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2531LQ2080E/NOPB.

Related Parts

Texas InstrumentsLMX2541SQ2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQE3320E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQE3740E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Analog DevicesHMC831LP6CE
Fractional-N PLL with Integrated VCO SMT, 1815 - 2010 MHz
Hittite MicrowaveHMC828LP6CETR
Fractional-N PLL with Integrated VCO SMT, 1285 - 1415 MHz
Hittite MicrowaveHMC831LP6CETR
Fractional-N PLL with Integrated VCO SMT, 1815 - 2010 MHz

Descriptions

Descriptions of Texas Instruments LMX2531LQ2080E/NOPB provided by its distributors.

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
Clock Frequency Synthesizer (RF) 36-WFQFN Exposed Pad LMX2531 clock generator ic 3V 2.274GHz 34mA 102mW
PLL Frequency Synthesizer Single 1904MHz to 2274MHz 36-Pin LLP EP T/R
IC CLOCK GENERATOR 5MHZ/80MHZ-IN WQFN-36
IC, FREQUENCY SYNTHESIZER 2.27GHZ LLP-36; IC, FREQUENCY SYNTHESIZER 2.27GHZ LLP-36; PLL Type:Frequency Synthesis; Frequency:2.27GHz; Supply Current:34mA; Supply Voltage Range:2.8V to 3.2V; Digital IC Case Style:LLP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2531LQ2080ENOPB