Texas Instruments LMX2531LQ1515E/NOPB

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQ1515E/NOPB.

element14 APAC

Datasheet48 pages11 years ago
Datasheet41 pages13 years ago
Datasheet34 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-16.24%

CAD Models

Download Texas Instruments LMX2531LQ1515E/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2531LQ1515E/NOPB.

Related Parts

Texas InstrumentsLMX2541SQ2380E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQ3740E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQE2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Silicon LabSI5325C-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesLTC6951IUHF-1#PBF
Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C
Analog DevicesLTC6951IUHF#PBF
IC CLOCK SYNTHESIZER PLL 40QFN / IC 2.5GHz 1 40-WFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LMX2531LQ1515E/NOPB provided by its distributors.

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Clock Generator 5MHz to 80MHz-IN 1580MHz-OUT 36-Pin WQFN EP T/R
Clock Frequency Synthesizer (RF) 36-WFQFN Exposed Pad LMX2531 clock generator ic 3.2V 1.58GHz 46mA 102mW
PLL Frequency Synthesizer Single 1450MHz to 1580MHz 36-Pin LLP EP T/R
CLOCK SYNTHESIZER, 1.6GHZ, 36LLP; Termination Type:SMD; Case style:LLP; Temp, op. max:85°C; Temp, op. min:-40°C; Frequency, clock max:1580MHz; Frequency, clock min:725MHz; Pins, No. of:36; Voltage, Vcc max:3.2V; Voltage, Vcc min:2.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2531LQ1515ENOPB