Texas Instruments LMS485IMX/NOPB

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS485IMX/NOPB.

Arrow Electronics

Datasheet16 pages14 years ago

CAD Models

Download Texas Instruments LMS485IMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.637
Stock
99,010
7,309,655
7,309,655
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments LMS485IMX/NOPB provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
TXRX 5V RS422/485 DIFF BUS 8SOIC
IC TXRX RS422/485 2.5MBPS 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS485IMXNOPB