Texas Instruments LMS1485IMX/NOPB

IC Txrx RS422/485 30MBPS 8SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1485IMX/NOPB.

Future Electronics

Datasheet12 pages13 years ago
Datasheet10 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.581
$ 0.581
Stock
90,197
4,491,068
4,491,068
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments LMS1485IMX/NOPB provided by its distributors.

IC TXRX RS422/485 30MBPS 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
TXRX RS485 DIFF BUS LP 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1485IMXNOPB