Texas Instruments LMK61A2-125M00SIAR

125-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85
$ 4.564
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK61A2-125M00SIAR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet5 pages10 years ago

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMK61A2-125M00SIAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.564
$ 6.84
Stock
146,649
165,847
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Frequency
-
125 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK61A2-125M00SIAR.

Descriptions

Descriptions of Texas Instruments LMK61A2-125M00SIAR provided by its distributors.

125-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85
IC OSC HI PERF LO JITTER 6QFM / IC 6-QFM (7x5)
Oscillator XO 125MHz ¡À50ppm LVDS 55% 3.3V 6-Pin QFM SMD T/R
LVDS LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT LMK61A2 programmable oscillator 85C 0.25ns 3.3V 3 (168Hours)
SILICONE OSC XO 125.0000MHZ LVDS
HIGH-PERFORMANCE ULTRA-LOW JITTE
LVDS; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Frequency Stability: 50 %; Frequency Adjustment (Mechanical): NO; Minimum Supply Voltage: 3.135 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.