Texas Instruments LMH6703MF/NOPB

ROHS3Compliant EAR99 LMH6703 Matte Tin (Sn) op amp amplifier circuit 2.9mm 35muA 5V 1800000kHz
$ 2.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6703MF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet15 pages14 years ago

Farnell

element14

Newark

Inventory History

3 month trend:
-5.66%

CAD Models

Download Texas Instruments LMH6703MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6703MF/NOPB.

Related Parts

Texas InstrumentsOPA695IDBVR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Analog DevicesMAX4286EUT-T
ADC Buffer Amplifier with High-Speed Disable Single 2.85V to 6.5V 6-Pin SOT-23 T/R
Analog DevicesMAX4285EUT+T
ADC Buffer Amplifier with High-Speed Disable Single 2.85V to 6.5V 6-Pin SOT-23
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Texas InstrumentsOPA691IDBVR
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6703MF/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6703 Matte Tin (Sn) op amp amplifier circuit 2.9mm 35muA 5V 1800000kHz
OP AMP, 1.2GHZ, 4200V/US, SOT-23-6; NO.; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
1.2 GHz, Low Distortion Op Amp with Shutdown 6-SOT-23 -40 to 85
Single channel 7uA 4500V/us 1800MHz 7mV SOT-23-6 Operational Amplifier ROHS
Operational Amplifiers - Op Amps 1.2 GHZ, LOW DISTORT OP AMP W/ SHUTDOWN
11mA 4.5KV/¦Ìs 2.3nV/rtHz 1.8GHz 80dB Rail to Rail 90mA 1 1 3V ¡À6V 1.5mV 7¦ÌA 1.8GHz Current Feedback SOT-23-6 , 2.92mm*1.6mm*1.02mm
IC, OP-AMP, 1.2GHZ, 4200V/ us, SOT-23-6;; IC, OP-AMP, 1.2GHZ, 4200V/ us, SOT-23-6; Op Amp Type:Low Distortion; No. of Amplifiers:1; Bandwidth:1.2GHz; Slew Rate:4200V/µs; Supply Voltage Range:± 4V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6703MF/NOPB .
  • LMH6703MFNOPB