Texas Instruments LMH6560MA

Quad, High Speed, Closed Loop <az

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6560MA.

Newark

Datasheet23 pages21 years ago

Jameco

Descriptions

Descriptions of Texas Instruments LMH6560MA provided by its distributors.

QUAD, HIGH SPEED, CLOSED LOOP <AZ
LMH6560MA NS SOP14
BUFFER AMPLIFIER
BUFFER, QUAD 680MHZ CLOSED-LOOP, SMD; No. of Amplifiers:4; Gain Bandwidth:680MHz; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Buffer; Bandwidth:680MHz; Base Number:6560; IC Generic Number:6560; Input Offset Voltage Max:20mV; Logic Function Number:6560; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:80mA; Output Type:Single Ended; Package / Case:SOIC; Slew Rate:3100V/µs; Supply Voltage + Nom:10V; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.