Texas Instruments LME49710MA

Not Qualified GULL WING SMD/SMT OPERATIONAL AMPLIFIER op amp amplifier circuit 120dB 20V/mus 85C 600Ohm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49710MA.

Farnell

Datasheet28 pages19 years ago
Datasheet20 pages18 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

element14 APAC

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LME49710MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LME49710MA provided by its distributors.

Not Qualified GULL WING SMD/SMT OPERATIONAL AMPLIFIER op amp amplifier circuit 120dB 20V/mus 85C 600Ohm
Op Amp Single GP ±17V 8-Pin SOIC Rail
IC, OP AMP, HIFI AUDIO, POWERWISE; No. of Channels:1; Supply Voltage Range:± 2.5V to ± 17V; THD + N:0.00003% @ 600ohm, VDD=15V; Load Impedance:600ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:49710; Gain Bandwidth:55MHz; Load Impedance Min:600ohm; No. of Amplifiers:1; Op Amp Type:Low Noise; Package / Case:NSOIC; Slew Rate:20V/µs; Supply Voltage Max:17V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49710MA .