Texas Instruments LMC6772BIM/NOPB

Dual Micropower Rail-To-Rail Input Cmos Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6772BIM/NOPB.
$ 1.853
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6772BIM/NOPB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Future Electronics

Farnell

Verical

Inventory History

3 month trend:
-15.06%

CAD Models

Download Texas Instruments LMC6772BIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC6762BIM/NOPB
Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Texas InstrumentsLMC7221BIM/NOPB
14¦ÌA 4¦Ìs Open Drain 14¦ÌA 1 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLMC6762BIMX/NOPB
Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMC6772BIM/NOPB provided by its distributors.

Dual Micropower Rail-To-Rail Input Cmos Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6772BIM/NOPB.
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
20¦ÌA 4¦Ìs Open Drain 2 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
DUAL MICROPOWER RAIL-TO-RAIL INPUT CMOS COMPARATOR WITH OPEN DRAIN OUTPUT Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
IC, COMP DUAL MRPWR CMOS 8-SO; Comparator Type:General Purpose; No. of Comparators:2; Response Time:4µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:12µA; Supply Voltage Range:2.7V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6672; No. of Comparators:2; Output Type:Open Drain; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6772BIM/NOPB .
  • LMC6772BIM/NOPB.
  • LMC6772BIMNOPB