Texas Instruments LMC6762BIMX/NOPB

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6762BIMX/NOPB.

TME

Datasheet21 pages11 years ago

Texas Instruments

Verical

element14 APAC

LCSC

Inventory History

3 month trend:
+70.82%

CAD Models

Download Texas Instruments LMC6762BIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC7221BIM/NOPB
14¦ÌA 4¦Ìs Open Drain 14¦ÌA 1 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLMC7211BIM
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC7211BIMX/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMC6762BIMX/NOPB provided by its distributors.

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
20¦ÌA 75dB 30mA 2 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
DUAL MICROPOWER RAIL-TO-RAIL INPUT CMOS COMPARATOR WITH PUSH-PULL OUTPUT Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
MICROPWR COMPARATOR, PUSH PULL, SOIC-8; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 4µs; Supply Voltage Range: 2.7V to 15V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Pus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6762BIMX/NOPB .
  • LMC6762BIMXNOPB