Texas Instruments LMC6482AIM/NOPB

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482AIM/NOPB.

Newark

Datasheet38 pages11 years ago
Datasheet35 pages12 years ago

Texas Instruments

element14

LCSC

Farnell

Inventory History

3 month trend:
-11.18%

CAD Models

Download Texas Instruments LMC6482AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC6482IM/NOPB
Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail
Texas InstrumentsLMC6482IMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6482IM
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LMC6482AIM/NOPB provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Amplifier, Operational (Rail-to-Rail), 16 V (Max.), 40 mA (Max.), 0.750 mV
ROHS3Compliant EAR99 LMC6482 Tube op amp buffer circuit 4.9mm 0.000004muA 750muV 1500kHz
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14
Operational Amplifier (Op-Amp) IC; Numbe
Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp
CMOS DUAL RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Operational Amplifier, Dual, 1.5 Mhz, 2, 1.3 V/ S, 3V To 15.5V, Soic, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6482AIM/NOPB .
IC, OP AMP, DUAL, SMD; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.5MHz; Slew Rate: 1.3V/µs; Supply Voltage Range: 3V to 15.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 15.5V; Gain Bandwidth: 1.5MHz; I/O Type: Rail-Rail I/O; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 15.5V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482AIM/NOPB .
  • LMC6482AIM/NOPB.
  • LMC6482AIMNOPB