Texas Instruments LM79L05ACM

50dB(120Hz) 6mA Fixed 100mA 1 5V 35V 5V 35V 0.01%Vo/mA 0.07%Vo/V SOIC-8 1.75mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L05ACM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Arrow Electronics

National Semiconductor

element14 APAC

CAD Models

Download Texas Instruments LM79L05ACM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L05ACM.

Related Parts

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
Texas InstrumentsLM79L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -12V, Vn 96uV
Texas InstrumentsLM78L12ACMX/NOPB
54dB(120Hz) 3mA Fixed 100mA 1 12V 13.7V 12V 35V 1.7V @I=40 mA 100mV 180mV SOIC-8 , 1.5mm
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of Texas Instruments LM79L05ACM provided by its distributors.

50dB(120Hz) 6mA Fixed 100mA 1 5V 35V 5V 35V 0.01%Vo/mA 0.07%Vo/V SOIC-8 1.75mm
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:-7V; Output Voltage Max:-5V; Output Current Max:0.1A; Dropout Voltage, Vdo:2V; Supply Voltage Max:-20V; Termination Type:SMD ;RoHS Compliant: No
IC, V REG -5.0V, SMD, 79L05, SOIC8; Primary Input Voltage:-20V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:79; Device Marking:LM79L05ACM; IC Generic Number:79L05; IC Package (Case style):SOIC; IC Temperature Range:Commercial; Input Voltage Max:-7V; Input Voltage Min:-20V; Logic Function Number:79; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:-5V; Output Voltage Max:-5V; Package / Case:SOIC; Supply Voltage Max:-20V; Supply Voltage Min:-7.5V; Termination Type:SMD; Voltage:-5V; Voltage Regulator Type:Negative Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 79L05ACM
  • LM79L/05ACM
  • LM79L05 ACM
  • LM79L05ACM .