Texas Instruments LM6181IN/NOPB

100 mA, 100 MHz Current Feedback Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6181IN/NOPB.

TME

Datasheet39 pages11 years ago

Texas Instruments

element14

Newark

Farnell

CAD Models

Download Texas Instruments LM6181IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6181IN/NOPB.

Related Parts

Texas InstrumentsLM7171BIN/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLM6171BIN/NOPB
ROHS3Compliant EAR99 LM6171 Tube op amp buffer circuit 9.81mm 3.5muA 9V 100000kHz
MicrochipMCP6041-I/P
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD
MicrochipMCP6041-E/P
MICROCHIP MCP6041-E/P OP AMP, 0.014MHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN PDIP
MicrochipMCP6141-I/P
ROHS3Compliant EAR99 MCP6141 Matte Tin (Sn) op amp amplifier circuit 9.27mm 1pA 3mV 100kHz
Analog DevicesAD8011AN
Non-RoHS Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.27mm 20muA -6.3V 400MHz

Descriptions

Descriptions of Texas Instruments LM6181IN/NOPB provided by its distributors.

100 mA, 100 MHz Current Feedback Amplifier 8-PDIP -40 to 85
OP Amp Single Current Fdbk ±16V/32V 8-Pin PDIP Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:1400V/µs; Supply Voltage Min:7V; Supply Voltage Max:32V; No. of Pins:8 ;RoHS Compliant: Yes
CURRENT FEEDBACK AMP, 100MHZ, 8DIP; Op Amp Type:Current Feedback; No. of Amplifiers:1; Slew Rate:1400V/µs; Supply Voltage Range:7V to 32V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6181; Common Mode Voltage VCM:1.7V; Gain Bandwidth:100MHz; Gain Bandwidth:100MHz; Gain dB Max:2dB; Input Offset Voltage Max:3.0mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MDIP; Settling Time:50ns; Slew Rate:1400V/microsec; Supply Current:6.5mA; Supply Current Max:10mA; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6181IN/NOPB .
  • LM6181IN/NOPB.
  • LM6181INNOPB