Texas Instruments LM6142BIM

Operational Amplifier, Dual, 17 Mhz, 2, 25 V/ S, 1.8V To 24V, Soic, 8 Rohs Compliant: Yes
$ 4.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6142BIM.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments LM6142BIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.013
$ 3.521
Stock
449,830
2,353,853
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM6142AIM
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6142AIMX/NOPB
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6142AIMX
17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
MicrochipMCP6S92-E/SN
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
MicrochipMCP6S92T-E/SN
IC OPAMP PGA 18MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S92T-E/SN
STMicroelectronicsTSX9292IDT
TSX9292 Series 16 V 16 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM6142BIM provided by its distributors.

Operational Amplifier, Dual, 17 Mhz, 2, 25 V/ S, 1.8V To 24V, Soic, 8 Rohs Compliant: Yes
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Voltage Amplifier R-R I/O 24V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6142-BIM
  • LM6142BIM .
  • LM6142BIM.